Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 10103 :: Set of LED rear lights for motor vehicle trailers


KFZ 10103

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Technology
    • Trailer lights
    • Design
    • LED
    • Socket
    • Construction
  • Electrical values
    • Performance
    • Not specified W
    • Voltage
    • 12 V

Application: for trailer lights

• 4 functions: indicator lights, brake lights, rear lights and licence plate lights
• Voltage: 12 V
• LED: 14 each
• Size (LxWxH): approx. 105 x 98 x 35 mm
• Mounting: screw-mount
• Hole spacing: 57 mm
• Quantity: 2-piece set
• With 4 connection cables
• State-of-the-art LED technology for low power consumption and long service life
• E approval



Manufacturer : EAL
Factory number : 10103
Package weight : 0.436 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Technology
    • Trailer lights
    • Design
    • LED
    • Socket
    • Construction
  • Electrical values
    • Performance
    • Not specified W
    • Voltage
    • 12 V
Datasheet/manual