Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ NF-FILTER :: LF noise filter/ground isolator 1:1

Item-No.: KFZ NF-FILTER
€4,65
Category of goods: 1 = discountable

KFZ NF-FILTER

  • Product Description
  • Technical information
  • General
    • Type
    • LF noise filter/sheath current filter
    • Input
    • 2x RCA
    • Output
    • 2x RCA
    • Material
    • Gold-plated
  • Electrical values
    • Impedance
    • 10 kOhm

Ground isolator

Prevents noise caused by various grounds in radios and amplifiers. It is connected to the RCA cable between the radio and power amplifier.

Frequency range: 40 Hz - 32 kHz
Impedance: 10 kOhm
Distortion: >0.001%
Input/output: 2x RCA gold-plated each



Package weight : 0.305 kg
Technical information
  • General
    • Type
    • LF noise filter/sheath current filter
    • Input
    • 2x RCA
    • Output
    • 2x RCA
    • Material
    • Gold-plated
  • Electrical values
    • Impedance
    • 10 kOhm
Datasheet/manual