Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSL 70204 :: USB Installation Socket with 200cm Cable

Item-No.: BSL 70204
€3,55




BSL 70204

  • Product Description
  • Technical information
  • General
    • Type
    • USB panel jack
    • Design
    • USB 2.0 A socket > A plug
  • Measures
    • Cable length
    • 2.0 m
USB 2.0 extension cable with Installation socket and holder

- Type A socket to A plug
- High-Speed USB 2.0
- Cable length 200cm
- Double shielded
- Internal conductor: 2 x AWG 24, 2 x AWG 28 Copper
- Colour: black



Manufacturer : BASELINE
Factory number : 70204
Package weight : 0.093 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB panel jack
    • Design
    • USB 2.0 A socket > A plug
  • Measures
    • Cable length
    • 2.0 m
Datasheet/manual