reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSL 70087.2 :: Radio Adapter Cable


BSL 70087.2

  • Product Description
  • Technical information
  • General
    • Type
    • Radio-Adapterkabel
ISO Voltage + 4 Speakers + antenna adapter Fakra > 150 Ohm

SKODA
Octavia ( 2004>2009 )
Suberb ( 2008>2010 )
Roomster ( 2006>2010 )
Fabia ( 2007>2010 )
Yeti ( 2009 > )

VW
Golf V ( 2004 >), Golf VI ( 2008 >2010), Golf Plus
Touran ( 2003> )
Fox ( 2005 > )
Polo ( 2005 >2010 ), Crosspolo
Passat ( 2005>2009 )
Touareg ( 2002 >)
Tiguan ( 2007>)
Eos ( 2006 >2010)
Amarok ( 2010>)
Bora ( 2005>)
Caddy ( 2004>)
Califfornia ( 2003>)
Multivan ( 2003>)
T5 Transporter (2003>
Scirocco ( >2009 )
Vento ( 2009>)
Jetta ( 2005>)


AUDI with standard sound system
A2 (2005>)
A3 (2007>)
A4 (2004>)
A5 (2008>)
A6 (2006-2008)
Q5 (2006>)
Q7 (2006>)
TT (2006>)
ISO Voltage + 4 Speakers + antenna adapter Fakra > 150 Ohm

SKODA
Octavia ( 2004>2009 )
Suberb ( 2008>2010 )
Roomster ( 2006>2010 )
Fabia ( 2007>2010 )
Yeti ( 2009 > )

VW
Golf V ( 2004 >), Golf VI ( 2008 >2010), Golf Plus
Touran ( 2003> )
Fox ( 2005 > )
Polo ( 2005 >2010 ), Crosspolo
Passat ( 2005>2009 )
Touareg ( 2002 >)
Tiguan ( 2007>)
Eos ( 2006 >2010)
Amarok ( 2010>)
Bora ( 2005>)
Caddy ( 2004>)
Califfornia ( 2003>)
Multivan ( 2003>)
T5 Transporter (2003>
Scirocco ( >2009 )
Vento ( 2009>)
Jetta ( 2005>)


AUDI with standard sound system
A2 (2005>)
A3 (2007>)
A4 (2004>)
A5 (2008>)
A6 (2006-2008)
Q5 (2006>)
Q7 (2006>)
TT (2006>)
ISO Voltage + 4 Speakers + antenna adapter Fakra > 150 Ohm

SKODA
Octavia ( 2004>2009 )
Suberb ( 2008>2010 )
Roomster ( 2006>2010 )
Fabia ( 2007>2010 )
Yeti ( 2009 > )

VW
Golf V ( 2004 >), Golf VI ( 2008 >2010), Golf Plus
Touran ( 2003> )
Fox ( 2005 > )
Polo ( 2005 >2010 ), Crosspolo
Passat ( 2005>2009 )
Touareg ( 2002 >)
Tiguan ( 2007>)
Eos ( 2006 >2010)
Amarok ( 2010>)
Bora ( 2005>)
Caddy ( 2004>)
Califfornia ( 2003>)
Multivan ( 2003>)
T5 Transporter (2003>
Scirocco ( >2009 )
Vento ( 2009>)
Jetta ( 2005>)


AUDI with standard sound system
A2 (2005>)
A3 (2007>)
A4 (2004>)
A5 (2008>)
A6 (2006-2008)
Q5 (2006>)
Q7 (2006>)
TT (2006>)



Manufacturer : BASELINE
Factory number : 70087.2
Package weight : 0.078 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio-Adapterkabel
Datasheet/manual