0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSL 58088 :: DIN-Min Blade-Type-Fuse 25A

Item-No.: BSL 58088
€2,30




BSL 58088

  • Product Description
  • Technical information
  • General
    • Type
    • Mini DIN flat plug fuse 25A
  • Measures
    • Cable length
    • 0.39 m
DIN-Mini Blade-type-fuse 25 A with 39cm cable 1,5 qmm for current tap directly on the fuse. Those fuses can e.g.be used in current vehicles which don´t have an ignition-steady pulse installed in the radio slot.


Manufacturer : BASELINE
Factory number : 58088
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini DIN flat plug fuse 25A
  • Measures
    • Cable length
    • 0.39 m
Datasheet/manual