Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSL 58067 :: DIN Blade-Type Fuse 20A

Item-No.: BSL 58067
€2,30




BSL 58067

  • Product Description
  • Technical information
  • General
    • Type
    • DIN-Flachsteck-Sicherung 20A
  • Measures
    • Cable length
    • 0.39 m
DIN Blade-type fuse 20 A with 39cm cable 1 qmm for current tap directly on the fuse. Those fuses can e.g.be used in current vehicles which don´t have an ignition-steady pulse installed in the radio slot.


Manufacturer : BASELINE
Factory number : 58067
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • DIN-Flachsteck-Sicherung 20A
  • Measures
    • Cable length
    • 0.39 m
Datasheet/manual