0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSL 58012-2 :: AGU Glass Fuses 40A


BSL 58012-2

  • Product Description
  • Technical information
  • General
    • Type
    • Glass fuse 40A
    • Design
    • 2 pieces, gold-plated
Glass fuses 40A, gold-plated

2 pieces



Manufacturer : BASELINE
Factory number : 58012-2
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Glass fuse 40A
    • Design
    • 2 pieces, gold-plated
Datasheet/manual