Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSL 58011-2 :: AGU Glass Fuses 30A


BSL 58011-2

  • Product Description
  • Technical information
  • General
    • Type
    • Glas-Sicherung 30A
    • Design
    • 2 Stück, vergoldet
Glass fuses 30A, gold-plated

2 pieces



Manufacturer : BASELINE
Factory number : 58011-2
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Glas-Sicherung 30A
    • Design
    • 2 Stück, vergoldet
Datasheet/manual