Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSL 56050 :: AF-Interference Supression Filter


BSL 56050

  • Product Description
  • Technical information
  • General
    • Type
    • NF-Entstörfilter
    • Design
    • 15 A Masseentkoppler
AF-interference supression filter 15A ground loop isolator, prevents disturbing noises, which develop due to the different ground potentials on radio and amplifier, the connection is made to the Cinch conductor between radio and power amp.



Manufacturer : BASELINE
Factory number : 56050
Package weight : 0.12 kg
RoHS : conform
Technical information
  • General
    • Type
    • NF-Entstörfilter
    • Design
    • 15 A Masseentkoppler
Datasheet/manual