Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSL 55002 :: BLUE LINE Cinch Cable 5,0m


BSL 55002

  • Product Description
  • Technical information
  • General
    • Type
    • 2-Kanal Cinchkabel
    • Design
    • 2-fach geschirmt mit Remote
  • Measures
    • Cable length
    • 5 m
Cinch cable blue 5,0m 2-fold shielded with remote

2-channel Cinch cable + remote conductor, completely idsolated Cinch plugs
Conductors double shielded
Easy to install, as very flexible



Manufacturer : BASELINE
Factory number : 55002
Package weight : 0.381 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2-Kanal Cinchkabel
    • Design
    • 2-fach geschirmt mit Remote
  • Measures
    • Cable length
    • 5 m
Datasheet/manual