Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSL 10401 :: Antenna Adapter Fakra


BSL 10401

  • Product Description
  • Technical information
  • General
    • Type
    • Aerial adapter
    • Design
    • Fakra (M) > DIN 150 Ohm
Antenna adapter Fakra (M) water blue (neutral coding) > DIN 150 OHM

E.g. for BMW, VW, Seat, Skoda, Citroen, Peugeot, Mercedes
Chevrolet Camaro from 2010
Dacia from 2012



Manufacturer : BASELINE
Factory number : 10401
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aerial adapter
    • Design
    • Fakra (M) > DIN 150 Ohm
Datasheet/manual