Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSL 10361 :: Antenna Socket (-Coupling), screwable DIN 150 OHM


BSL 10361

  • Product Description
  • Technical information
  • General
    • Type
    • Antennenbuchse
    • Design
    • schraubbar DIN 150 Ohm
Antenna socket (-coupling), screwable DIN 150 OHM, cable inner coductorcan be secured with a screw


Manufacturer : BASELINE
Factory number : 10361
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Antennenbuchse
    • Design
    • schraubbar DIN 150 Ohm
Datasheet/manual