Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSL 10360 :: Antenna Adapter


BSL 10360

  • Product Description
  • Technical information
  • General
    • Type
    • Aerial adapter
    • Design
    • Screw terminal (F) > DIN 150 ohm
Antenna adapter screw connector (F) M10x0,75mm > DIN 150 OHM plug


Manufacturer : BASELINE
Factory number : 10360
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aerial adapter
    • Design
    • Screw terminal (F) > DIN 150 ohm
Datasheet/manual