0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSL 10309 :: Antenna Plug


BSL 10309

  • Product Description
  • Technical information
  • General
    • Type
    • Aerial connector
    • Design
    • Screw-in DIN 150 ohm
Antenna plug screwable DIN 150 OHM


Manufacturer : BASELINE
Factory number : 10309
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aerial connector
    • Design
    • Screw-in DIN 150 ohm
Datasheet/manual