Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSL 10305A :: Antenna Adapter


BSL 10305A

  • Product Description
  • Technical information
  • General
    • Type
    • Aerial adapter
    • Design
    • Phantom power supply
    • Output
    • ISO 50 OH
Phantom antenna adapter Audi/VW/Seat ISO, for VW / Audi / Seat / Skoka active antennas, for the use of the installed active antenna after the exchange of the original radio


Manufacturer : BASELINE
Factory number : 10305A
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aerial adapter
    • Design
    • Phantom power supply
    • Output
    • ISO 50 OH
Datasheet/manual