Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSL 10301 :: Antenna Adapter


BSL 10301

  • Product Description
  • Technical information
  • General
    • Type
    • Aerial adapter
    • Design
    • ISO 50 Ohm > DIN 150 Ohm
Antenna adapter ISO 50 OHM > DIN 150 OHM (new>old), plug


Manufacturer : BASELINE
Factory number : 10301
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aerial adapter
    • Design
    • ISO 50 Ohm > DIN 150 Ohm
Datasheet/manual