Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSL 10300 :: Antenna Adapter


BSL 10300

  • Product Description
  • Technical information
  • General
    • Type
    • Aerial adapter
    • Design
    • DIN 150 Ohm > ISO 50 Ohm
Antenna adapter DIN 150 OHM > ISO 50 OHM (old>new), angle plug, plastic cover


Manufacturer : BASELINE
Factory number : 10300
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aerial adapter
    • Design
    • DIN 150 Ohm > ISO 50 Ohm
Datasheet/manual