Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AU 5973 :: AUX Line In adapter cable


AU 5973

  • Product Description
  • Technical information
  • General
    • Type
    • AUX line in adapter
    • Design
    • Connection of an Apple device
    • Assembly
    • Quadlock > lightning / 3.5 mm jack plug
! 12 pol quadlock on Lightning and 3.5mm jack! For VW, Audi, Skoda and Seat! See description for detailliere model information!

This AUX Line In adapter cable allows connection of an Apple device via the CD changer jack on your car stereo! The adapter has a Lightning and 3,5 mm jack and is thus not only a guarantee of quality lossless music transfer, but loads your Apple device simultaneously! Thus, you have the ability to enjoy music on your phone without any problems through your car stereo! The integrated interface is the AUX Line In input of your radio unlocked and thereby enables playback on your Apple device! The music can be without complications about your connected Apple device regulate! Power is supplied via the existing power cable! This connect easily to the switched + 12V output of Autoradios.Bitte note that the Lightning connector on the adapter cable exclusively served the function of your smartphone to supply power to the other hand, the 3.5 mm jack, the music of your smartphone transmits. Particularities:

Brand quality by Adapter Universe!
Interface is MADE IN GERMANY
Plug & Play
simultaneous charging and music transfer possible!
Excellent workmanship!
very easy installation
Compatible with Audi, VW, Skoda & Seat!
Locating a specialist workshop is unnecessary
Connection can be made easily self
with integrated electronics for the changer simulation!
gilt 3.5mm jack!



compatible with the following Apple devices:

from iPhone 5
from iPod Nano 7
from iPod Touch 5
from iPad 4
from iPad Air
from iPad mini
(When iPad unfortunately not working the charging function!)



compatible with the following manufacturers Radios:

Audi: CQ-JV1060L, RNS-E (16: 9), BNS 5.0, Chorus 3, Concert 3, Symphony 3
VW: MCD, MFD2-RNS 2, MFD2 DVD RNS2 DVD, R110, R100, RNS 300, RNS 500, RNS 510, RCD 200, RCD 210, RCD 300, RCD 310, RCD 500, RCD 510, Delta 6
Skoda: Nexus (16: 9), Columbus, Stream, Cruise, Rhapsody
Seat: Navigation (16: 9) Audio system CD03, CD01 Altea, Altea CD02
!!! Adapter fits with radios with CD changer control !!!

The adapter is NOT compatible with:

Beta CC, CC Gamma, Delta CC


Technical specifications:

Cable length: approx 134,5cm
1 x quadlock connector (12-pin)
1 x 3,5mm plug (gold plated)
1 x Lightning connector
1 x 12V supply cable (red) with backup (White)
1 x Ground wire (Black)
Adapter cable color: black


Delivery:

1 x AUX Line In quadlock adapter cable (black)
1 x Quick Start Guide (German for download) >> Click here <<



Manufacturer : ADAPTER-UNIVERSE
Factory number : 5973
Package weight : 0.093 kg
RoHS : conform
Technical information
  • General
    • Type
    • AUX line in adapter
    • Design
    • Connection of an Apple device
    • Assembly
    • Quadlock > lightning / 3.5 mm jack plug
Datasheet/manual