Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AU 5971 :: AUX Line In adapter cable


AU 5971

  • Product Description
  • Technical information
  • General
    • Type
    • AUX line in adapter
    • Design
    • Connection of an Apple device
    • Assembly
    • Mini ISO > lightning / 3.5 mm jack plug
! Mini ISO on Lightning and 3.5mm jack! For VW, Audi, Skoda and Seat! See description for detailliere model information!

This AUX Line In adapter cable allows connection of an Apple device via the CD changer jack on your car stereo! The adapter has a Lightning and 3,5 mm jack and is thus not only a guarantee of quality lossless music transfer, but loads your Apple device simultaneously! Thus, you have the ability to enjoy music on your phone without any problems through your car stereo! The integrated interface is the AUX Line In input of your radio unlocked and thereby enables playback on your Apple device! The music can be adjusted without complications on your connected Apple device! Power is supplied via the existing power cable! This connect easily to the switched + 12V output of Autoradios.Bitte note that the Lightning connector on the adapter cable exclusively served the function of your smartphone to supply power to the other hand, the 3.5 mm jack, the music of your smartphone transmits.


Particularities:

Brand quality by Adapter Universe!
Interface is MADE IN GERMANY
Plug & Play
simultaneous charging and music transfer possible!
Excellent workmanship!
very easy installation
Compatible with Audi, VW, Skoda, Seat & Ford!
Locating a specialist workshop is unnecessary
Connection can be made easily self
with integrated electronics for the changer simulation!
gilt 3.5mm jack!



compatible with the following Apple devices:

from iPhone 5
from iPod Nano 7
from iPod Touch 5
from iPad 4
from iPad Air
from iPad mini
(When iPad unfortunately not working the charging function!)



compatible with the following manufacturers Radios:

Audi Navi RNS / MCD / MFD Navi ver .. A ... G. Chorus 1 + 2, 1 + 2 Concert / CD / Plus / US, Symphony 1 + 2 / Navi Plus / Plus2 / D2 / MCD / Grundig
Skoda: Symphony / Navi RNS / MCD / MFD Navi ver .. A ... G. MS501 / 502, Skoda Navi
Seat: Navi RNS / MCD / MFD Navi ver A ... G.. Aura, Alana, Beta, Elba, Highline, Lena, Scala, Ibiza, GPI (SS2), SEZ2Z6
Ford: Navi RNS / MCD / MFD Navi ver A ... G.. sound 2
VW: Alpha (New Beetle), Beta 4 + 5, Beta T4, Gamma, Gamma 4 + 5, Monsoon (New Beetle), Premium 4 Clarion, Premium 5 Delco, VWZ9Z7, Navi RNS / MCD / MFD Navi ver.A. ..G
!!! Adapter fits with radios with CD changer control !!!

The adapter is NOT compatible with:

Beta CC, CC Gamma, Delta CC


Technical specifications:

Cable length: approx 134,5cm
1 x Mini ISO connectors (8-pin)
1 x 3,5mm plug (gold plated)
1 x Lightning connector
1 x 12V supply cable (red) with backup (White)
1 x Ground wire (Black)
Adapter cable color: black


Delivery:

1 x AUX Line In Mini ISO adapter cable (black)
1 x Quick Start Guide (German for download) >> Click here <<



Manufacturer : ADAPTER-UNIVERSE
Factory number : 5971
Package weight : 0.076 kg
RoHS : conform
Technical information
  • General
    • Type
    • AUX line in adapter
    • Design
    • Connection of an Apple device
    • Assembly
    • Mini ISO > lightning / 3.5 mm jack plug
Datasheet/manual