Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AU 5119 :: Car stereo AUX adapter

Item-No.: AU 5119
Cable length:

€24,99




AU 5119

  • Product Description
  • Technical information
  • General
    • Type
    • Car radio AUX adapter
    • Design
    • Bluetooth module
    • Assembly
    • Mini ISO plug
  • Measures
    • Cable length
    • 0.28 m
! 12V Bluetooth module on mini ISO 8 pin connector! For VW, Audi, Skoda and Seat!

Do you dream of independence your own music collected works on your smartphone in your car play? This module allows you to connect an external audio source, for example, Spotify, via Bluetooth enabled devices (eg. As a smartphone, tablet, laptop, etc.) It does not matter to which audio source is, the dream of unique music experiences is true! It is possible to play your music through the Bluetooth function of the mobile / smart phones on the car radio to streamen.Das mean for you comfortable enjoying your very own choice of music, with the freedom the Wireless !!! wireless Stream On! One of these great feeling of freedom is it, for example if you Open in the summer at the lake your top and have your favorite song in the ear! Special moments need special music! This car radio can werden.Es operated as usual recorded no loss of quality or functional limitations! Particularities:

Brand quality by Adapter Universe!
Plug & Play
Function through Bluetooth enabled devices
Proposal has no functional limitations of the car radio
allows you to connect an external audio source
it is possible from your phone to the car radio to stream
very easy installation
Bluetooth module!
Compatible with VW, Audi, Seat & Skoda!
Locating a specialist workshop is unnecessary
Installation can be carried out easily self

!!! PLUG & PLAY - Easy via Bluetooth without any complicated code links !!!

Compatible with the following radios:

Blaupunkt
Becker
Philips
VDO Dayton
and orig. Radios - Audi - Skoda - Seat - VW - Beetle
VW - Delta, Beta
Audi - Concert, Chorus
Adapter fits all radios with CD changer control and for which AUX can be activated in the menu!



NOT compatible with the following radios:

AUDI Chorus II, Concert II, Symphony
VW: Beta 5, Gamma 5, Beetle Gamma, Delta 6, RCD300, MFD
BLAUPUNKT: DAB52, DAB53
For these radios we have an interface in the shop which allows you to connect an AUX source.



Technical specifications:

Dimensions module: approximately 28.0 cm
1 x 8 pin mini ISO connector
1 x Bluetooth module
1 x 12V - cable (positive terminal)
1 x - cable (negative terminal)
Delivery:

1 x AUX Bluetooth Adapter



Manufacturer : ADAPTER-UNIVERSE
Factory number : 5119
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car radio AUX adapter
    • Design
    • Bluetooth module
    • Assembly
    • Mini ISO plug
  • Measures
    • Cable length
    • 0.28 m
Datasheet/manual