Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AU 5056 :: Car stereo AUX adapter

Item-No.: AU 5056
€24,99




12V Bluetooth Modul auf 3,5mm Klinkenstecker

  • Product Description
  • Technical information
  • General
    • Type
    • Car radio AUX adapter
    • Design
    • Bluetooth module
    • Assembly
    • 3.5 mm jack plug
  • Measures
    • Cable length
    • 0.28 m
! 12V Bluetooth module on 3.5mm jack! Universally suitable!

Do you dream of independence your own collected works of music through your smartphone in your car play? This module allows you to connect an external audio source, for example, Spotify, via Bluetooth enabled devices (eg. As a smartphone, tablet, laptop, etc.) It does not matter to which audio source is, the dream of unique music experiences is true! It is possible to stream your music through the Bluetooth function of the mobile / smart phones on the car radio. The connection to the car radio is carried out by means of a jack. This means for you comfortable enjoying your very own choice of music, with the freedom the Wireless !!! Wireless Stream On! One of these great feeling of freedom it is when you, for example, Open in the summer at the lake your top and have your favorite song in the ear! Special moments need special music! Here, the car radio can be operated as usual. It recorded no loss of quality or functional limitations! Particularities:
Brand quality by Adapter Universe
Plug & Play
Function through Bluetooth enabled devices
Proposal has no functional limitations of the car radio
gilded jack!
allows you to connect an external audio source
it is possible from your phone to the car radio to stream
very easy installation
Bluetooth module!
Locating a specialist workshop is unnecessary
Installation can be made of easily self
!!! Plug & Play Easy via Bluetooth without any complicated code links !!!
This connector is universal, and Compatible with most car models and car radios with 3.5 mm jack connector!
Technical specifications:
Dimensions module: approximately 28.0 cm
1 x 3.5 mm jack
1 x Bluetooth module 12V
1 x 12V connection (positive)
1 x mass cable (negative terminal)
Delivery:
1 x Bluetooth AUX adapter



Manufacturer : ADAPTER-UNIVERSE
Factory number : 5056
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car radio AUX adapter
    • Design
    • Bluetooth module
    • Assembly
    • 3.5 mm jack plug
  • Measures
    • Cable length
    • 0.28 m
Datasheet/manual