Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AU 5055 :: Car stereo AUX adapter


12V Bluetooth Modul auf 2 x Cinch Stecker

  • Product Description
  • Technical information
  • General
    • Type
    • Autoradio AUX Adapter
    • Design
    • Bluetooth Modul
    • Assembly
    • 2x RCA plug
  • Measures
    • Cable length
    • 0.28 m
! 12V Bluetooth module to 2 x RCA plugs! Universally suitable!

Do you dream of independence your own collected works of music through your smartphone in your car play? This module allows you to connect an external audio source, for example, Spotify, via Bluetooth enabled devices (eg. As a smartphone, tablet, laptop, etc.) It does not matter to which audio source is, the dream of unique music experiences is true! It is possible to stream your music through the Bluetooth function of the mobile / smart phones on the car radio. The connection to the car radio by means of two RCA connectors. This means for you comfortable enjoying your very own choice of music, with the freedom the Wireless !!! Wireless Stream On! One of these great feeling of freedom it is when you, for example, Open in the summer at the lake your top and have your favorite song in the ear! Special moments need special music! Here, the car radio can be operated as usual.
It recorded no loss of quality or functional limitations!
Particularities:
Brand quality by adapter-Universe!
Plug & Play
Function through Bluetooth enabled devices
Proposal has no functional limitations of the car radio
allows you to connect an external audio source
it is possible from your phone to the car radio to stream
gold-plated RCA plugs!
very easy installation
Bluetooth module!
Locating a specialist workshop is unnecessary
Installation can be carried out easily self
!!! Plug & Play Easy via Bluetooth without any complicated code links !!!
This adapter is universal and compatible with almost all vehicle models and car radios with Cinch connector!
Technical specifications:
Adapter cable length: approximately 28.0 cm
2 x RCA plug
1 x Bluetooth module 12V
1 x 12V connection (positive)
1 x mass cable (negative terminal)
Delivery:
1 x Bluetooth AUX adapter



Manufacturer : ADAPTER-UNIVERSE
Factory number : 5055
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Autoradio AUX Adapter
    • Design
    • Bluetooth Modul
    • Assembly
    • 2x RCA plug
  • Measures
    • Cable length
    • 0.28 m
Datasheet/manual