Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS FX10-4 :: VISATON two-way coaxial speaker, 10cm


VIS FX10-4

  • Product Description
  • Technical information
  • General
    • Type
    • Car HiFi speaker
    • Design
    • Installation
  • Specials
    • Specification
    • 2-way system
  • Electrical values
    • Music power rating
    • 70 W
    • Frequency range
    • 95 - 22.000 Hz
    • Impedance
    • 4 Ohm
  • Measures
    • Ø
    • 100 mm

VISATON 10-cm (4") two-way coaxial speaker, 4 ohm

With standard Euro basket. Integrated crossover filter (capacitor) for the tweeter. Simple to install in vehicles with cut-outs for 10-cm speakers. Moisture-impregnated paper membrane, resistant to humidity and splash water.

- Music power: 70 W
- Rated power: 40 W
- Impedance: 4 Ohm
- Transmission range: 95 - 22,000 Hz
- Mean sound pressure level: 84 dB
- Resonance frequency: 150 Hz
- Installation diameter: 95 mm
- Basket diameter: 102 mm
- Colour: black



Manufacturer : VISATON
Factory number : 4692
Package weight : 0.486 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car HiFi speaker
    • Design
    • Installation
  • Specials
    • Specification
    • 2-way system
  • Electrical values
    • Music power rating
    • 70 W
    • Frequency range
    • 95 - 22.000 Hz
    • Impedance
    • 4 Ohm
  • Measures
    • Ø
    • 100 mm
Datasheet/manual