Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS FR 9.15-4 :: VISATON full-range speaker, 90x150 mm


VIS FR 9.15-4

  • Product Description
  • Technical information
  • General
    • Type
    • Car HiFi speaker
    • Design
    • Installation
  • Specials
    • Specification
    • Broadband system
  • Electrical values
    • Music power rating
    • 300 W
    • Frequency range
    • 75 - 16000 Hz
    • Impedance
    • 4 Ohm
  • Measures
    • Ø
    • 155 mm
    • Length
    • 150 m
    • Width
    • 90 mm

VISATON oval full-range speaker, 4 ohm

Balanced frequency response, making the speaker ideal for speech and music playback, such as in vehicles. Low installation depth.

- Music power: 300 W
- Rated power: 15 W
- Impedance: 4 Ohm
- Transmission range: 75 - 16,000 Hz
- Mean sound pressure level: 85 dB
- Resonance frequency: 120 Hz
- Installation size: 87 x 146 mm
- Basket size: 98 x 155 mm
- Colour: black



Manufacturer : VISATON
Factory number : 2054
Package weight : 0.298 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car HiFi speaker
    • Design
    • Installation
  • Specials
    • Specification
    • Broadband system
  • Electrical values
    • Music power rating
    • 300 W
    • Frequency range
    • 75 - 16000 Hz
    • Impedance
    • 4 Ohm
  • Measures
    • Ø
    • 155 mm
    • Length
    • 150 m
    • Width
    • 90 mm
Datasheet/manual