Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS DX 4X6X :: VISATON two-way system, oval


VIS DX 4X6X

  • Product Description
  • Technical information
  • General
    • Type
    • Car HiFi speaker
    • Design
    • Installation
  • Specials
    • Specification
    • 2-way system
  • Electrical values
    • Music power rating
    • 50 W
    • Frequency range
    • 65 … 22000 Hz
    • Impedance
    • 4 Ohm
  • Measures
    • Length
    • 150 m
    • Width
    • 90 mm
    • Height
    • 44 mm

Oval two-way coaxial speaker with polypropylene membrane and standard Euro basket. Integrated crossover filter (capacitor) for the tweeter. Simple to install in vehicles with cut-outs for 9 x 15-cm speakers.

Applications: Vehicles, mobile homes.

Assembly material supplied. Packed in pairs.


Accessories: Protective grille (item no. 4645, 4745)

Technical data
• Rated power/music power: 30 W/50 W
• Impedance: 4 Ohm
• Transmission range (-10 dB): 65 - 22000 Hz
• Mean sound pressure level: 86 dB (1 W/1 m)
• Xmech excursion limit: +/- 1.5 mm
• Resonance frequency: 90 Hz
• Upper pole plate height: 3 mm
• Voice coil diameter: 20 mm Ø/14 mm Ø
• Winding height: 5 mm
• Baffle opening: 88 x 144 mm
• Net weight: 0.423 kg



Manufacturer : VISATON
Factory number : 4615
Package weight : 0.551 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car HiFi speaker
    • Design
    • Installation
  • Specials
    • Specification
    • 2-way system
  • Electrical values
    • Music power rating
    • 50 W
    • Frequency range
    • 65 … 22000 Hz
    • Impedance
    • 4 Ohm
  • Measures
    • Length
    • 150 m
    • Width
    • 90 mm
    • Height
    • 44 mm
Datasheet/manual