Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS DX 10-4 :: VISATON two-way system/pair/10 cm


VIS DX 10-4

  • Product Description
  • Technical information
  • General
    • Type
    • Car HiFi speaker
    • Design
    • Installation
  • Specials
    • Specification
    • 2-way system
  • Electrical values
    • Music power rating
    • 70 W
    • Frequency range
    • 80 … 20000 Hz
    • Impedance
    • 4 Ohm
  • Measures
    • Ø
    • 100 mm

10-cm (4") two-way coaxial speakers with polypropylene membrane and polycarbonate tweeter. Integrated crossover filter (capacitor) for the tweeter. Balanced sound. Simple to install in vehicles with 10-cm cut-outs. With mounting ring and grille; installation on door trims and rear parcel shelves possible.

• Packed in pairs, includes mounting materials and protective grille.

Applications:
• Vehicles
• Mobile homes

Technical data:
• Rated power: 50 W
• Music power 70 W
• Rated impedance Z 4 ohm
• Transmission range (-10 dB) 80 - 20,000 Hz
• Mean sound pressure level: 88 dB (1W/1m)
• Beam angle (-6 dB) 98°/4000 Hz
• Excursion limit: +/-3 mm
• Resonant frequency fs: 110 Hz
• Magnetic induction: 1 T
• Magnetic flux: 310 µWb
• Upper pole plate height: 4 mm
• Voice-coil diameter: 25 mm/14 mm
• Winding height: 6 mm
• Baffle opening: 91 mm
• Net weight: 0.64 kg
• DC resistance Rdc: 3.6 ohm
• Mechanical Q factor Qms: 8.17
• Electrical Q factor Qes: 0.92
• Total Q factor Qts: 0.83
• Effective diaphragm area Sd: 50 cm²
• Voice coil inductivity L: 0.37 mH
• Temperature range: -25 - 70°C



Manufacturer : VISATON
Factory number : 4610
Package weight : 1.527 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car HiFi speaker
    • Design
    • Installation
  • Specials
    • Specification
    • 2-way system
  • Electrical values
    • Music power rating
    • 70 W
    • Frequency range
    • 80 … 20000 Hz
    • Impedance
    • 4 Ohm
  • Measures
    • Ø
    • 100 mm
Datasheet/manual