Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS CP 13-4 :: VISATON tweeter dome, 13 mm/1 pair


VIS CP 13-4

  • Product Description
  • Technical information
  • General
    • Type
    • Car HiFi speaker
    • Design
    • Installation
  • Specials
    • Specification
    • Tweeter dome
  • Electrical values
    • Music power rating
    • 100 W
    • Frequency range
    • 1.700 - 22.000 Hz
    • Impedance
    • 4 Ohm
  • Measures
    • Ø
    • 130 mm

VISATON 13-cm (0.5") tweeter dome, 4 ohm

Very small magnetically shielded tweeter dome with polycarbonate membrane, ferrofluid-cooled voice-coil and extremely linear frequency response. Crisp highs, excellent omnidirectional response.

For use in two-way or three-way systems for low to medium output or as an additional tweeter via a 3.3-µF capacitor. Flush or surface-mounting possible, particularly where little space is available (e.g. mirror triangle, door handle).

Accessories: Includes mounting ring for installation and connection cable.
Price per pair

- Music power: 100 W
- Rated power: 60 W
- Impedance: 4 Ohm
- Transmission range: 1700 - 22,000 Hz
- Mean sound pressure level: 86 dB
- Resonance frequency: 2,400 Hz
- Installation diameter: 33.5 mm
- Basket diameter: 39 mm
- Colour: black



Manufacturer : VISATON
Factory number : 4454
Package weight : 0.106 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car HiFi speaker
    • Design
    • Installation
  • Specials
    • Specification
    • Tweeter dome
  • Electrical values
    • Music power rating
    • 100 W
    • Frequency range
    • 1.700 - 22.000 Hz
    • Impedance
    • 4 Ohm
  • Measures
    • Ø
    • 130 mm
Datasheet/manual