Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC CS-J620 :: 2-way 16-cm in-car speakers


JVC CS-J620

  • Product Description
  • Technical information
  • General
    • Type
    • Car HiFi speaker
    • Design
    • Installation
  • Specials
    • Specification
    • 2-way system
  • Electrical values
    • Music power rating
    • 300 W
    • Frequency range
    • 35 … 22000 Hz
    • Impedance
    • 4 Ohm
  • Measures
    • Ø
    • 160 mm
  • Packaging
    • Packaging
    • Paar

• 2-way coaxial
• Load capacity 300 W max./30 W RMS
• Frequency range: 35 - 22000 Hz
• Sound pressure: 92 dB/Wm
• Cone woofer with mica aramid fibre membrane
• Balanced polyetherimide tweeter
• Ferrite magnet (woofer)
• Neodymium magnet (tweeter)
• Hybrid surround
• Installation depth: 43 mm



Manufacturer : JVC
Factory number : CS-J620
Package weight : 1.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car HiFi speaker
    • Design
    • Installation
  • Specials
    • Specification
    • 2-way system
  • Electrical values
    • Music power rating
    • 300 W
    • Frequency range
    • 35 … 22000 Hz
    • Impedance
    • 4 Ohm
  • Measures
    • Ø
    • 160 mm
  • Packaging
    • Packaging
    • Paar
Datasheet/manual