Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC CS-J520X :: 2-way 13-cm in-car speakers


JVC CS-J520X

  • Product Description
  • Technical information
  • General
    • Type
    • Car HiFi speaker
    • Design
    • Installation
  • Specials
    • Specification
    • 2-way system
  • Electrical values
    • Music power rating
    • 250 W
    • Frequency range
    • 40 … 22000 Hz
    • Impedance
    • 4 Ohm
  • Measures
    • Ø
    • 130 mm
  • Packaging
    • Packaging
    • Paar

• 2-way coaxial
• Load capacity 250 W max./30 W RMS
• Frequency range: 40 - 22000 Hz
• Sound pressure: 91 dB/Wm
• Cone woofer with mica aramid fibre membrane
• Balanced polyetherimide tweeter
• Ferrite magnet (woofer)
• Neodymium magnet (tweeter)
• Hybrid surround
• Installation depth: 43.5 mm



Manufacturer : JVC
Factory number : CS-J520X
Package weight : 0.843 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car HiFi speaker
    • Design
    • Installation
  • Specials
    • Specification
    • 2-way system
  • Electrical values
    • Music power rating
    • 250 W
    • Frequency range
    • 40 … 22000 Hz
    • Impedance
    • 4 Ohm
  • Measures
    • Ø
    • 130 mm
  • Packaging
    • Packaging
    • Paar
Datasheet/manual