Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC CS-HX539 :: 13-cm 3-way coaxial speakers

Item-No.: JVC CS-HX539
€25,95




JVC CS-HX539

  • Product Description
  • Technical information
  • General
    • Type
    • Car HiFi speaker
    • Design
    • Installation
  • Specials
    • Specification
    • 3-way system
  • Electrical values
    • Music power rating
    • 320 W
    • Frequency range
    • 30 … 25000 Hz
    • Impedance
    • 4 Ohm
  • Measures
    • Ø
    • 130 mm
  • Packaging
    • Packaging
    • Paar

• 3-way coaxial
• 320 W max./40 W RMS
• Frequency range: 30 - 25,000 Hz
• Sound pressure: 87 dB/Wm
• 13-cm mica cone woofer
• 52-mm polyether tweeter
• Ferrite magnet (woofer)
• Neodymium magnet (tweeter)
• Hybrid membrane
• Installation depth: 44 mm



Manufacturer : JVC
Factory number : CS-HX539
Package weight : 1.48 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car HiFi speaker
    • Design
    • Installation
  • Specials
    • Specification
    • 3-way system
  • Electrical values
    • Music power rating
    • 320 W
    • Frequency range
    • 30 … 25000 Hz
    • Impedance
    • 4 Ohm
  • Measures
    • Ø
    • 130 mm
  • Packaging
    • Packaging
    • Paar
Datasheet/manual