Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSL 40103 :: Speaker Set BA-16


BSL 40103

  • Product Description
  • Technical information
  • General
    • Type
    • Car HiFi speaker
  • Specials
    • Specification
    • 2-way system
  • Electrical values
    • Music power rating
    • 120 W
    • Frequency range
    • 66 … 20000 Hz
    • Impedance
    • 4 Ohm
  • Measures
    • Ø
    • 160 mm
Baseline audio pure&natural DIN 165mm speakers 120 Watt

2-way coaxial system with DIN standard cage. Max. 120 Watt
Paper Cone Woofer
Mylar Cone Dome Tweeter
Frequency range 65-20.000 Hz.
Impedance 4 Ohm
Installation depth 60mm
Woofer 16cm, Tweeter 30mm

Incl. grills, mounting material and connection cable



Manufacturer : BASELINE
Factory number : 40103
Package weight : 1.554 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car HiFi speaker
  • Specials
    • Specification
    • 2-way system
  • Electrical values
    • Music power rating
    • 120 W
    • Frequency range
    • 66 … 20000 Hz
    • Impedance
    • 4 Ohm
  • Measures
    • Ø
    • 160 mm
Datasheet/manual