Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSL 40098 :: Speaker Set BA-87


BSL 40098

  • Product Description
  • Technical information
  • General
    • Type
    • Car HiFi speaker
  • Specials
    • Specification
    • 2-way system
  • Electrical values
    • Music power rating
    • 50 W
    • Frequency range
    • 100 … 20000 Hz
    • Impedance
    • 4 Ohm
  • Measures
    • Ø
    • 87 mm
Baseline audio pure&natural 87mm speakers 50 Watt

2-way coaxial-system with standard cage. Max. 50 Watt
Paper Cone Woofer
Mylar Cone Dome Tweeter
Freq.-range 100-20.000 Hz.
Impedance 4 Ohm
Installation depth 38mm
Woofer 87mm, Tweeter 30mm

Incl. connection cable



Manufacturer : BASELINE
Factory number : 40098
Package weight : 0.714 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car HiFi speaker
  • Specials
    • Specification
    • 2-way system
  • Electrical values
    • Music power rating
    • 50 W
    • Frequency range
    • 100 … 20000 Hz
    • Impedance
    • 4 Ohm
  • Measures
    • Ø
    • 87 mm
Datasheet/manual