Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSL 40097 :: Mounting Speakers CS-131


BSL 40097

  • Product Description
  • Technical information
  • General
    • Type
    • Surface-mounted speakers
  • Electrical values
    • Music power rating
    • 30 W
    • Frequency range
    • 100 … 18000 Hz
    • Impedance
    • 4 Ohm
  • Measures
    • Length
    • 95 m
    • Width
    • 95 mm
    • Height
    • 75 mm
Mounting speakers BB CS-131

Length 95 mm, width 95 mm, height 75 mm

Frequency range 100Hz-18KHz
Capacity : 30 Watt
Impedance 4 Ohm



Manufacturer : BASELINE
Factory number : 40097
Package weight : 0.83 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surface-mounted speakers
  • Electrical values
    • Music power rating
    • 30 W
    • Frequency range
    • 100 … 18000 Hz
    • Impedance
    • 4 Ohm
  • Measures
    • Length
    • 95 m
    • Width
    • 95 mm
    • Height
    • 75 mm
Datasheet/manual