Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSL 28211 :: Distance Ring for 165mm


BSL 28211

  • Product Description
  • Technical information
  • General
    • Type
    • Distanzring
  • Specials
    • Specification
    • für DIN 165mm Lautsprecher
  • Measures
    • Ø
    • 13 mm
Distance ring for 165mm speakers / 13mm / set


Manufacturer : BASELINE
Factory number : 28211
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • Distanzring
  • Specials
    • Specification
    • für DIN 165mm Lautsprecher
  • Measures
    • Ø
    • 13 mm
Datasheet/manual