Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSL 28210 :: Distance Ring for 130mm


BSL 28210

  • Product Description
  • Technical information
  • General
    • Type
    • Distanzring
  • Specials
    • Specification
    • für DIN 130mm Lautsprecher
  • Measures
    • Ø
    • 6 mm
Distance ring for 130mm speakers 6mm / set


Manufacturer : BASELINE
Factory number : 28210
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Distanzring
  • Specials
    • Specification
    • für DIN 130mm Lautsprecher
  • Measures
    • Ø
    • 6 mm
Datasheet/manual