Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSL 28200 :: Speaker Cover Grating 100mm


BSL 28200

  • Product Description
  • Technical information
  • General
    • Type
    • Circuit breaker cover grille
  • Specials
    • Specification
    • For DIN 100 mm speaker
  • Measures
    • Ø
    • 140 mm
Speaker cover grating for DIN 100mm speakers, 2-part , plastic ring, metal grating, ca 140mm external diameter, set


Manufacturer : BASELINE
Factory number : 28200
Package weight : 0.126 kg
RoHS : conform
Technical information
  • General
    • Type
    • Circuit breaker cover grille
  • Specials
    • Specification
    • For DIN 100 mm speaker
  • Measures
    • Ø
    • 140 mm
Datasheet/manual