Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSL 10086 :: Adhesive Glass Mount Antenna

Item-No.: BSL 10086
€15,90




BSL 10086

  • Product Description
  • Technical information
  • General
    • Type
    • DAB/DAB+ Glasklebeantenne
  • Measures
    • Cable length
    • 2.5 m
DAB/DAB+ adhesive glass mount antenna active , connector Fakra (F), 12V


Manufacturer : BASELINE
Factory number : 10086
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • DAB/DAB+ Glasklebeantenne
  • Measures
    • Cable length
    • 2.5 m
Datasheet/manual