Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSL 10080 :: Universal Window Antenna

Item-No.: BSL 10080
€7,45




BSL 10080

  • Product Description
  • Technical information
  • General
    • Type
    • Universal window antenna AM/FM
  • Measures
    • Cable length
    • 2.3 m
Window Antenna active radio FM / AM,

Cable length 230cm
150 Ohm plug



Manufacturer : BASELINE
Factory number : 10080
Package weight : 0.057 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal window antenna AM/FM
  • Measures
    • Cable length
    • 2.3 m
Datasheet/manual