Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSL 10050B :: Replacement Antenna


BSL 10050B

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement rod antenna
  • Measures
    • Length
    • 230 mm
This replacement antenna rod can be used for M5+M6 threads, 2 adapter pieces are included, rod length ca. 23cm.


Manufacturer : BASELINE
Factory number : 10050b
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement rod antenna
  • Measures
    • Length
    • 230 mm
Datasheet/manual