Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSL 10050.1 :: Replacement Antenna

Item-No.: BSL 10050.1
€2,40




BSL 10050.1

  • Product Description
  • Technical information
  • General
    • Type
    • Ersatzantennenstab
  • Measures
    • Length
    • 280 mm
    • Cable length
    • 0.28 m
This replacement antenna rod can be used for M5+M6 threads, 2 adapter pieces are included, rod length ca. 28cm.


Manufacturer : BASELINE
Factory number : 10050.1
Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ersatzantennenstab
  • Measures
    • Length
    • 280 mm
    • Cable length
    • 0.28 m
Datasheet/manual