Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSL 10003 :: Universal Rubber Antenna

Item-No.: BSL 10003
€4,55




BSL 10003

  • Product Description
  • Technical information
  • General
    • Type
    • Universal rubber antenna
  • Measures
    • Length
    • 400 mm
    • Cable length
    • 1.3 m
Universal rubber antenna

0-180 degrees affixable
Flexible rod ca. 40cm, black
Cable length ca. 130cm



Manufacturer : BASELINE
Factory number : 10003
Package weight : 0.158 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal rubber antenna
  • Measures
    • Length
    • 400 mm
    • Cable length
    • 1.3 m
Datasheet/manual