Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSL 10001A :: Universal Roof Antenna 16V


BSL 10001A

  • Product Description
  • Technical information
  • General
    • Type
    • Universal roof antenna 16V
  • Interfaces
    • Connection
    • 4.5 m connecting cable to DIN plug
Roof antenna 16V with amplifier

4,5 m connection cable on DIN plug
Rod coiled, rod length ca. 40cm, screwable



Manufacturer : BASELINE
Factory number : 10001A
Package weight : 0.25 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal roof antenna 16V
  • Interfaces
    • Connection
    • 4.5 m connecting cable to DIN plug
Datasheet/manual