Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FME 58 4BB :: Antenna cable, RG 58, FME socket, 4 m

Item-No.: FME 58 4BB
Cable length:

€7,75




FME 58 4BB

  • Product Description
  • Technical information
  • General
    • Cable type
    • RG 58
    • Type
    • Mobile phone antenna cable
  • Interfaces
    • Connection
    • 2x FME socket
  • Measures
    • Cable length
    • 4 m
Mobile phone antenna connecting cable with FME connection
• Cable type: RG 58
• Length: 4.0 m
• FME socket on both sides



Package weight : 0.166 kg
RoHS : conform
Technical information
  • General
    • Cable type
    • RG 58
    • Type
    • Mobile phone antenna cable
  • Interfaces
    • Connection
    • 2x FME socket
  • Measures
    • Cable length
    • 4 m
Datasheet/manual