Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FME 58 2BB :: Antenna cable, RG 58, FME socket, 2 m

Item-No.: FME 58 2BB
Cable length:

€4,40




FME 58 2BB

  • Product Description
  • Technical information
  • General
    • Cable type
    • RG 58
    • Type
    • Mobile phone antenna cable
  • Interfaces
    • Connection
    • 2x FME socket
  • Measures
    • Cable length
    • 2 m

Mobile phone antenna connecting cable with FME connection
• Cable type: RG 58
• Length: 2.0 m
• FME socket on both sides



Package weight : 0.108 kg
RoHS : conform
Technical information
  • General
    • Cable type
    • RG 58
    • Type
    • Mobile phone antenna cable
  • Interfaces
    • Connection
    • 2x FME socket
  • Measures
    • Cable length
    • 2 m
Datasheet/manual