Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL CCTVSETW1 :: Wireless surveillance system with LAN


VEL CCTVSETW1

  • Product Description
  • Technical information
  • General
    • Type
    • Camera
    • Technology
    • Radio
    • Design
    • External
    • Assembly
    • Set incl. receiver
    • Resolution
    • 640 x 480
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • 2.4 GHz
  • Implementation
    • Sensor Size
    • ¼” / 8.5 mm
    • Sensor Typ
    • CMOS
    • Focal length
    • 3.6 mm
    • Viewing angle
    • 64 °
    • Microphone
    • Yes
    • Protection class
    • IP66
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

This easy-to-use, wireless surveillance system is the ideal solution for monitoring your home. The touchscreen offers the option of recording videos on SD card, which can either be done manually, via the motion sensor or using the timer. The monitor can be taken virtually anywhere you go thanks to the built-in battery, while the docking station can be connected to a LAN port on the router. The plug-and-play remote monitoring function via smartphone apps is available once you have connected the monitor to the docking station.

Characteristics

• 2.4-GHz digital encrypted transfer between camera and monitor
• Range: 150 m (outdoors)
• 7" touchscreen
• Monitor with integrated rechargeable lithium-ion battery, allowing you to take the monitor virtually anywhere
• Ethernet connection via docking station
• Plug-and-play remote surveillance using Mguard smartphone apps
• Recordings can be taken on SD/SDHC memory card (max. 32 GB)
• A maximum of four cameras can be connected

Technical data

Video system: PAL
Video compression: H.264
Video transmission: 2.4-GHz digital encrypted transfer
Camera:
Recording element: 1/4" CMOS sensor
Lens: 3.6 mm
Viewing angle: 64°
Night vision: 20 IR-LEDs (range: 8 m)
IP protection class: IP66
Maximum recording rate:
1 camera: 640 x 480 pixels (VGA) (25 FPS)
Multiple cameras: 320 x 240 pixels (QVGA) (25 FPS)
Battery (monitor):
Capacity: 1800 mAh li-ion battery (3.7 V)
Autonomy: max. 1.5 h
Monitor: 7" touchscreen
Recording: on SDHC card (not included) (max. 32 GB)
Recording mode: manual/timer/motion sensor
Audio: integrated microphone
Network connection: via docking station
Remote monitoring: Plug-and-Play via Smartphone-Apps
Digital zoom: 2x
Image loss detection: yes
Power supply (docking station): 5 VDC/1 A
Dimensions:
Camera: 151 x 74 x 49 mm
Monitor: 184 x 128 x 28 mm
Weight: 1295 g



Manufacturer : VELLEMAN
Factory number : CCTVSETW1
Package weight : 1.789 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera
    • Technology
    • Radio
    • Design
    • External
    • Assembly
    • Set incl. receiver
    • Resolution
    • 640 x 480
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • 2.4 GHz
  • Implementation
    • Sensor Size
    • ¼” / 8.5 mm
    • Sensor Typ
    • CMOS
    • Focal length
    • 3.6 mm
    • Viewing angle
    • 64 °
    • Microphone
    • Yes
    • Protection class
    • IP66
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin