Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TVAC 14010A :: Wireless outdoor camera


Funk-Außenkamera

  • Product Description
  • Technical information
  • General
    • Type
    • Camera
    • Technology
    • Radio
    • Design
    • External
    • Assembly
    • Extension
    • Resolution
    • 640 x 480
    • Temperature range
    • -10 … +50
  • Specials
    • Specification
    • 2.4 GHz
  • Implementation
    • Sensor Size
    • 1/4”
    • Sensor Typ
    • CMOS
    • Viewing angle
    • 60 °
    • Microphone
    • Yes
    • Protection class
    • IP 66
  • Electrical values
    • Voltage
    • 5 V
    • Power consumption
    • 550
  • Measures
    • Width
    • 150 mm
    • Height
    • 74 mm
    • Depth
    • 68 mm
Security for outdoor areas
This wireless, IR, 2.4-GHz outdoor camera is an optional accessory for the 7” home video surveillance kit (TVAC14000A). It includes all necessary accessories for quick and easy expansion. Up to 4 cameras of this type can be operated at the same time and send their video signals to the wireless monitor over a distance of up to 150 m (in open space). With an IP66 protection rating, the camera is suitable for use outdoors and delivers clear images even at night with its integrated infrared LEDs.

Secure, wireless transfer via radio waves
Wireless signal transfer is advantageous wherever it is undesirable or impractical to lay cables: the camera sends video and audio signals wirelessly to the monitor. The digital radio-wave connection eliminates drop-outs and interference and ensures a large range and good transfer quality.

Individually-defined recording start
As soon as the camera detects movement, it sends video and audio signals to the wireless monitor, which saves the recording to an SD card (max 32 GB microSD card, required accessory). Recording can also be continuous or according to a previously defined time schedule.

  • Wireless outdoor camera for 7” home video surveillance kit (TVAC14000A)
  • Sturdy, weatherproof wireless outdoor camera (IP66) with infrared night vision and VGA resolution (640 x 480 pixels)
  • Transfer of video and audio signals via encrypted digital radio signal (up to 150 m in open space)
  • Record either on motion detection, according to schedule or continuously with the 7” home video surveillance kit
  • Up to 4 wireless cameras can be connected to each home video surveillance kit



Manufacturer : ABUS SECURITY TECH
Factory number : TVAC14010A
Package weight : 1.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera
    • Technology
    • Radio
    • Design
    • External
    • Assembly
    • Extension
    • Resolution
    • 640 x 480
    • Temperature range
    • -10 … +50
  • Specials
    • Specification
    • 2.4 GHz
  • Implementation
    • Sensor Size
    • 1/4”
    • Sensor Typ
    • CMOS
    • Viewing angle
    • 60 °
    • Microphone
    • Yes
    • Protection class
    • IP 66
  • Electrical values
    • Voltage
    • 5 V
    • Power consumption
    • 550
  • Measures
    • Width
    • 150 mm
    • Height
    • 74 mm
    • Depth
    • 68 mm