Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TVAC 14000A :: 7” home video surveillance kit


7‘‘ Heim-Videoüberwachungsset

  • Product Description
  • Technical information
  • General
    • Type
    • Camera
    • Technology
    • External
    • Design
    • Set
  • Specials
    • Specification
    • 2.4 GHz
  • Display
    • Resolution
    • 640 x 480
  • Implementation
    • Protection class
    • IP 66

Video surveillance made easy
This complete set includes everything you need for quick setup of wireless surveillance in your home or small building (1 to max 4 cameras). The set contains a 7" wireless colour monitor and a 2.4-GHz wireless IR outdoor camera with integrated motion detection and other accessories. Video images and sound are transmitted wirelessly from the camera to the viewing monitor over a distance of up to 150 m (in open space).

Secure, wireless transfer via radio waves
Wireless signal transfer is advantageous wherever it is undesirable or impractical to lay cables: the camera sends video and audio signals wirelessly to the monitor. The digital radio-wave connection eliminates drop-outs and interference and ensures a large range and good transfer quality. The data is also encrypted, guaranteeing a secure transmission path. With an IP66 protection rating, the camera is suitable for use outdoors and delivers clear images even at night with its integrated infrared LEDs.

Individually-defined recording start
As soon as the camera detects movement, it sends video and audio signals to the wireless monitor, which saves the recording to an SD card (max 32 GB microSD card, required accessory). Recording can also be continuous or according to a previously defined time schedule. Up to four cameras (TVAC14010A) can be connected to the monitor and have their images displayed in the four-way camera view. Camera and monitor are perfectly coordinated for quick and easy setup. Easy installation and the flexible monitor make this set ideal for home surveillance, for instance of a front door.

  • Complete set consisting of monitor, IR wireless outdoor camera, power supply units and accessories

  • Transfer of video and audio signals via encrypted digital radio signal (up to 150 m in open space)

  • 7" colour monitor with integrated loudspeaker for a loud alarm on motion detection

  • Sturdy, weatherproof wireless outdoor camera (IP66) with infrared night vision and VGA resolution (640 x 480 pixels)

  • Records either on motion detection, according to schedule or continuously

  • Recording to max 32-GB microSD card (required accessory)

  • Expandable with up to 4 wireless cameras




Manufacturer : ABUS SECURITY TECH
Factory number : TVAC14000A
Package weight : 1.847 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera
    • Technology
    • External
    • Design
    • Set
  • Specials
    • Specification
    • 2.4 GHz
  • Display
    • Resolution
    • 640 x 480
  • Implementation
    • Protection class
    • IP 66