Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STABO MF 4 :: stabo multifon security IV system


STABO MF 4

  • Product Description
  • Technical information
  • General
    • Type
    • Camera
    • Technology
    • Radio
    • Design
    • External
    • Assembly
    • Set incl. camera
    • Resolution
    • 720p
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • 2.4 GHz
  • Implementation
    • Protection class
    • IP65
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

  • The new stabo multifon security IV video security system allows you to secure private or semi-professional areas and to control the system reliably using your smartphone or tablet (download the Android/iOS app free of charge) — even if you're not actually there. 2.4-GHz digital technology protects image and sound transmissions against interference from other wireless applications.


  • The weatherproof (IP 65) colour camera is equipped with a microphone/speaker for intercom functionality and powerful infrared LEDs for night vision (black-and-white images). The robust holder enables the camera to be set up in the optimal position to monitor the area in question; it can also be mounted on the ceiling if required.


  • The 17.8-cm colour monitor impresses with its exceptional image quality, thanks to its 720p resolution. If continuous transmission is not required, the monitor can be triggered via the integrated motion detector on the camera or the VMD function (video motion detection). An alarm then sounds to signal the start of transmission.


  • The monitor features an SD card slot: If required, the camera can record onto a standard SD card (max. 64 GB). Recording starts either manually or automatically via the timer (individually programmed start/stop time for each day of the week), motion detector or VDM function — with a 5-second pre-recording function.


  • The system can be expanded by adding extra cameras (available separately; can link up to four cameras). The quad function then allows the images from all connected cameras to be displayed simultaneously on the screen. You can record either the picture from the individual camera triggered or the screen in quad mode.


  • The monitor, one camera, corresponding power supply units and holders and an RJ45 mains cable are included with delivery.




Manufacturer : STABO
Factory number : 51086
Package weight : 1.401 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera
    • Technology
    • Radio
    • Design
    • External
    • Assembly
    • Set incl. camera
    • Resolution
    • 720p
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • 2.4 GHz
  • Implementation
    • Protection class
    • IP65
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin