reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GC 8104JM 1C :: Wireless video system with 1 IR camera


GC 8104JM 1C

  • Product Description
  • Technical information
  • General
    • Type
    • Camera
    • Technology
    • External
    • Design
    • Set incl. receiver
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • 2.4 GHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

4-channel 2.4 GHz wireless video security system with recording function and camera for indoor and outdoor use.

• 7" colour LCD Display with built-in recorder and video-out
• Recording on SD card (up to 32 GB) or USB hard drive (max 2 TB)
• Incl. weatherproof outdoor camera with night vision LEDs
• Operate up to 4 cameras at the same time, 24 hours 7 days a week
• Up to300 metres range (free field)
• Shooting modes: manual, time or motion controlled.
• 5 metre night vision through integrated IR-LED
• Simple and safe installation with 2.4 GHz wireless technology
• 4-channel operation with VGA / 10fps, 1 channel with VGA / 30 fps
• Expandable with additional cameras

Technical data camera:
• 1/5" CMOS
• Resolution 640x480
• Viewing angle 85°
• Power supply: 5V power supply (incl. )
• Power consumption: 400 W
• Dimensions: 131x63x58 mm

Technical data display:
• 7" colour LCD
• Screen resolution of 800x480
• Frame rate 30 fps
• Resolution CIF/VGA
• Video format: AVI
• Data interface: USB 2.0
• Power supply: 5V power supply (incl. )
• Power consumption: 700 mA
• Dimensions: 214x157x26 mm

Included with delivery:
17.78 cm (7" colour monitor)
Camera with mounting base
2 mains adapters
1 x user manual


SD card and USB hard drive are not included in delivery; please order if necessary.

A remote control and a monitor wall bracket are not included in this set.



Manufacturer : KÖNIG
Factory number : SAS-TRANS60
Package weight : 1.536 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera
    • Technology
    • External
    • Design
    • Set incl. receiver
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • 2.4 GHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin