Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DNT QS IP DOCK :: Wireless video surveillance set with LAN


DNT QS IP DOCK

  • Product Description
  • Technical information
  • General
    • Type
    • Camera
    • Technology
    • External
    • Design
    • Set incl. receiver
    • Assembly
    • Compact
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • 2.4 GHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Use your smartphone to see what is happening at home:

live from anywhere and at any time!
With QuattSecure IP Dock you can monitor your property directly from your smartphone and be notified immediately if an alarm goes off!
Docking station, battery-operated monitor.

Included with delivery:
Monitor, docking station, camera, power supply unit for the monitor and camera, mounting materials, instruction manual



Manufacturer : DNT
Factory number : 52208
Package weight : 2.138 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera
    • Technology
    • External
    • Design
    • Set incl. receiver
    • Assembly
    • Compact
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • 2.4 GHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual